
M1256-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1450-ND |
Manufacturer | |
Manufacturer Product Number | M1256-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 9MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1256-2545-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.354" (9.00mm) |
Part Status Active | Length - Overall 0.354" (9.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,38200 € | 6,91 € |
| 10 | 1,29200 € | 12,92 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

