
M1256-2545-S-12 | |
|---|---|
DigiKey Part Number | 1772-M1256-2545-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M1256-2545-S-12 |
Description | HEX STANDOFF #2-56 STEEL 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Steel 0.354" (9.00mm) Clear |
Category | Diameter - Outside 0.177" (4.50mm) |
Mfr | Between Board Height 0.354" (9.00mm) |
Packaging Bulk | Length - Overall 0.354" (9.00mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,52086 € | 322,67 € |
| Unit Price without VAT: | 2,52086 € |
|---|---|
| Unit Price with VAT: | 2,99982 € |

