
M1256-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1890-ND |
Manufacturer | |
Manufacturer Product Number | M1256-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1256-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,52200 € | 7,61 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,31000 € | 32,75 € |
| 50 | 1,23480 € | 61,74 € |
| 100 | 1,16760 € | 116,76 € |
| 250 | 1,08948 € | 272,37 € |
| 500 | 1,03756 € | 518,78 € |
| 1.000 | 0,99106 € | 991,06 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

