
M1255-2545-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4126-ND |
Manufacturer | |
Manufacturer Product Number | M1255-2545-SS-20 |
Description | HEX STANDOFF M2.5X0.45 SS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,09360 € | 382,76 € |
| Unit Price without VAT: | 1,09360 € |
|---|---|
| Unit Price with VAT: | 1,30138 € |

