Parametric Equivalent

M1255-2545-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1369-ND |
Manufacturer | |
Manufacturer Product Number | M1255-2545-AL-7 |
Description | HEX STANDOFF M2.5X0.45 ALUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1255-2545-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1255-2545-AL | RAF Electronic Hardware | 175 | 1772-1754-ND | 0,98000 € | Parametric Equivalent |
| 24422 | Keystone Electronics | 22.982 | 36-24422-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 266 | 0,55338 € | 147,20 € |
| Unit Price without VAT: | 0,55338 € |
|---|---|
| Unit Price with VAT: | 0,65852 € |



