
M1252-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1652-ND |
Manufacturer | |
Manufacturer Product Number | M1252-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1252-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,35480 € | 35,48 € |
| 250 | 0,32848 € | 82,12 € |
| 500 | 0,31100 € | 155,50 € |
| 1.000 | 0,29538 € | 295,38 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

