
M1251-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1989-ND |
Manufacturer | |
Manufacturer Product Number | M1251-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1251-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,37000 € | 11,85 € |
| 10 | 2,22300 € | 22,23 € |
| 25 | 2,05200 € | 51,30 € |
| 50 | 1,93860 € | 96,93 € |
| 100 | 1,83710 € | 183,71 € |
| 250 | 1,71924 € | 429,81 € |
| 500 | 1,64080 € | 820,40 € |
| 1.000 | 1,57055 € | 1.570,55 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

