Hex Standoff Threaded M3x0.5 Aluminum 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1250-3005-AL

DigiKey Part Number
1772-1970-ND
Manufacturer
Manufacturer Product Number
M1250-3005-AL
Description
HEX STANDOFF M3X0.5 ALUMINUM 3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1250-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,43600 €2,18 €
100,40500 €4,05 €
250,36960 €9,24 €
500,34620 €17,31 €
1000,32510 €32,51 €
2500,30084 €75,21 €
5000,28470 €142,35 €
1.0000,27028 €270,28 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €