
M1129-5008-SS | |
|---|---|
DigiKey Part Number | 1772-4124-ND |
Manufacturer | |
Manufacturer Product Number | M1129-5008-SS |
Description | ROUND STANDOFF SS 46MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Stainless Steel 1.811" (46.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 1.811" (46.00mm) | |
Length - Overall | 1.811" (46.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 4,02744 € | 173,18 € |
| Unit Price without VAT: | 4,02744 € |
|---|---|
| Unit Price with VAT: | 4,79265 € |

