
M1054-3005-AL | |
|---|---|
DigiKey Part Number | 1772-M1054-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1054-3005-AL |
Description | ROUND STANDOFF M3X0.5 ALUM 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,63280 € | 15,82 € |
| 50 | 0,59400 € | 29,70 € |
| 100 | 0,55970 € | 55,97 € |
| 250 | 0,51988 € | 129,97 € |
| 500 | 0,49334 € | 246,67 € |
| 1.000 | 0,46962 € | 469,62 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

