
M1027-3005-AL | |
|---|---|
DigiKey Part Number | 1772-M1027-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1027-3005-AL |
Description | ROUND STANDOFF M3X0.5 ALUM 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,05600 € | 10,28 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,77720 € | 44,43 € |
| 50 | 1,67780 € | 83,89 € |
| 100 | 1,58880 € | 158,88 € |
| 250 | 1,48552 € | 371,38 € |
| 500 | 1,41678 € | 708,39 € |
| 1.000 | 1,35523 € | 1.355,23 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

