
M1023-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2898-ND |
Manufacturer | |
Manufacturer Product Number | M1023-3005-AL |
Description | ROUND STANDOFF M3X0.5 ALUM 28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,41400 € | 12,07 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,08840 € | 52,21 € |
| 50 | 1,97320 € | 98,66 € |
| 100 | 1,87010 € | 187,01 € |
| 250 | 1,75032 € | 437,58 € |
| 500 | 1,67062 € | 835,31 € |
| 1.000 | 1,59920 € | 1.599,20 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

