



1641-440-AL | |
|---|---|
DigiKey Part Number | 1772-1118-ND |
Manufacturer | |
Manufacturer Product Number | 1641-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1641-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,34660 € | 34,66 € |
| 250 | 0,32084 € | 80,21 € |
| 500 | 0,30372 € | 151,86 € |
| 1.000 | 0,28842 € | 288,42 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

