
M1007-2545-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3999-ND |
Manufacturer | |
Manufacturer Product Number | M1007-2545-SS-20 |
Description | ROUND STANDOFF M2.5X0.45 SS 10MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,27200 € | 11,36 € |
| 10 | 2,13100 € | 21,31 € |
| 25 | 1,96720 € | 49,18 € |
| 50 | 1,85860 € | 92,93 € |
| 100 | 1,76160 € | 176,16 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

