
M1005-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M1005-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1005-3005-SS |
Description | ROUND STANDOFF M3X0.5 SS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Stainless Steel 0.315" (8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 5 | 4,85600 € | 24,28 € |
| 10 | 4,57100 € | 45,71 € |
| 25 | 4,24120 € | 106,03 € |
| 50 | 4,02240 € | 201,12 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

