
M1003-3005-SS | |
|---|---|
DigiKey Part Number | 1772-4118-ND |
Manufacturer | |
Manufacturer Product Number | M1003-3005-SS |
Description | ROUND STANDOFF M3X0.5 SS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,01800 € | 5,09 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,87160 € | 21,79 € |
| 50 | 0,82000 € | 41,00 € |
| 100 | 0,77370 € | 77,37 € |
| 250 | 0,71996 € | 179,99 € |
| 500 | 0,68430 € | 342,15 € |
| 1.000 | 0,65237 € | 652,37 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

