
M1003-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-M1003-3005-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M1003-3005-S-12 |
Description | ROUND STANDOFF M3X0.5 STEEL 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.236" (6.00mm) Clear |
Category | Diameter - Outside 0.177" (4.50mm) |
Mfr | Between Board Height 0.236" (6.00mm) |
Packaging Bulk | Length - Overall 0.236" (6.00mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,03000 € | 5,15 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,88360 € | 22,09 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,78500 € | 78,50 € |
| 250 | 0,73092 € | 182,73 € |
| 500 | 0,69500 € | 347,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

