
M1003-2545-SS | |
|---|---|
DigiKey Part Number | 1772-M1003-2545-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1003-2545-SS |
Description | ROUND STANDOFF M2.5X0.45 SS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.236" (6.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,80600 € | 9,03 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,55920 € | 38,98 € |
| 50 | 1,47080 € | 73,54 € |
| 100 | 1,39200 € | 139,20 € |
| 250 | 1,30044 € | 325,11 € |
| 500 | 1,23960 € | 619,80 € |
| 1.000 | 1,18508 € | 1.185,08 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

