
M1000-2545-B | |
|---|---|
DigiKey Part Number | 1772-M1000-2545-B-ND |
Manufacturer | |
Manufacturer Product Number | M1000-2545-B |
Description | RND STNDFF M2.5X0.45 BRS 3.00MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.177" (4.50mm) |
Part Status Active | Between Board Height 0.118" (3.00mm) |
Type | Length - Overall 0.594" (15.08mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,84600 € | 4,23 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,72360 € | 18,09 € |
| 50 | 0,68040 € | 34,02 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

