
M0937-B-35-AL | |
|---|---|
DigiKey Part Number | 1772-4114-ND |
Manufacturer | |
Manufacturer Product Number | M0937-B-35-AL |
Description | ROUND SPACER M3.5 ALUMINUM 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3.5 Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.146" (3.70mm) |
Packaging Bulk | Diameter - Outside 0.236" (6.00mm) |
Part Status Active | Between Board Height 0.118" (3.00mm) |
Type | Length - Overall 0.224" (5.70mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61400 € | 3,07 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,52200 € | 13,05 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,46090 € | 46,09 € |
| 250 | 0,42748 € | 106,87 € |
| 500 | 0,40528 € | 202,64 € |
| 1.000 | 0,38543 € | 385,43 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

