
M0904-B-25-AL | |
|---|---|
DigiKey Part Number | 1772-1950-ND |
Manufacturer | |
Manufacturer Product Number | M0904-B-25-AL |
Description | ROUND SPACER ALUMINUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0904-B-25-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33200 € | 16,60 € |
| 100 | 0,31190 € | 31,19 € |
| 250 | 0,28848 € | 72,12 € |
| 500 | 0,27296 € | 136,48 € |
| 1.000 | 0,25908 € | 259,08 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

