
M0835-10-AL | |
|---|---|
DigiKey Part Number | 1772-2541-ND |
Manufacturer | |
Manufacturer Product Number | M0835-10-AL |
Description | ROUND SPACER ALUMINUM 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.413" (10.50mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,33535 € | 172,26 € |
| Unit Price without VAT: | 1,33535 € |
|---|---|
| Unit Price with VAT: | 1,58907 € |

