Round Spacer Unthreaded Stainless Steel 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0784-8-SS

DigiKey Part Number
1772-M0784-8-SS-ND
Manufacturer
Manufacturer Product Number
M0784-8-SS
Description
ROUND SPACER SS 15MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.331" (8.40mm)
Diameter - Outside
0.630" (16.00mm)
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,29000 €13,29 €
511,52200 €57,61 €
1010,89200 €108,92 €
2510,16040 €254,01 €
509,67440 €483,72 €
1009,23900 €923,90 €
2508,73212 €2.183,03 €
5008,39440 €4.197,20 €
1.0008,09148 €8.091,48 €
Manufacturers Standard Package
Unit Price without VAT:13,29000 €
Unit Price with VAT:15,81510 €