
M0720-6-AL | |
|---|---|
DigiKey Part Number | 1772-M0720-6-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0720-6-AL |
Description | ROUND SPACER M6 ALUMINUM 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,17400 € | 5,87 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 1,00760 € | 25,19 € |
| 50 | 0,94880 € | 47,44 € |
| 100 | 0,89610 € | 89,61 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

