
M0719-6-AL | |
|---|---|
DigiKey Part Number | 1772-M0719-6-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0719-6-AL |
Description | ROUND SPACER M6 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 5 | 1,91800 € | 9,59 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,65480 € | 41,37 € |
| 50 | 1,56140 € | 78,07 € |
| 100 | 1,47830 € | 147,83 € |
| 250 | 1,38148 € | 345,37 € |
| 500 | 1,31712 € | 658,56 € |
| 1.000 | 1,25945 € | 1.259,45 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

