
M0718-4-N | |
|---|---|
DigiKey Part Number | 1772-4110-ND |
Manufacturer | |
Manufacturer Product Number | M0718-4-N |
Description | ROUND SPACER M4 NYLON 9MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.354" (9.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.169" (4.30mm) |
Packaging Bulk | Diameter - Outside 0.512" (13.00mm) |
Part Status Active | Between Board Height 0.354" (9.00mm) |
Type | Length - Overall 0.354" (9.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 3,75913 € | 345,84 € |
| Unit Price without VAT: | 3,75913 € |
|---|---|
| Unit Price with VAT: | 4,47336 € |

