
M0716-8-N | |
|---|---|
DigiKey Part Number | 1772-M0716-8-N-ND |
Manufacturer | |
Manufacturer Product Number | M0716-8-N |
Description | ROUND SPACER M8 NYLON 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M8 Nylon 0.276" (7.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.331" (8.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 221 | 0,82643 € | 182,64 € |
| Unit Price without VAT: | 0,82643 € |
|---|---|
| Unit Price with VAT: | 0,98345 € |

