
M0715-4-N | |
|---|---|
DigiKey Part Number | 1772-3112-ND |
Manufacturer | |
Manufacturer Product Number | M0715-4-N |
Description | ROUND SPACER NYLON 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,44600 € | 7,23 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,24520 € | 31,13 € |
| 50 | 1,17360 € | 58,68 € |
| 100 | 1,10990 € | 110,99 € |
| 250 | 1,03572 € | 258,93 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

