
M0713-6-SS | |
|---|---|
DigiKey Part Number | 1772-M0713-6-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0713-6-SS |
Description | ROUND SPACER M6 SS 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Stainless Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 5 | 3,21200 € | 16,06 € |
| 10 | 3,01600 € | 30,16 € |
| 25 | 2,78960 € | 69,74 € |
| 50 | 2,63940 € | 131,97 € |
| 100 | 2,50520 € | 250,52 € |
| 250 | 2,34904 € | 587,26 € |
| 500 | 2,24514 € | 1.122,57 € |
| 1.000 | 2,15201 € | 2.152,01 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

