
M0713-6-N | |
|---|---|
DigiKey Part Number | 1772-4108-ND |
Manufacturer | |
Manufacturer Product Number | M0713-6-N |
Description | ROUND SPACER M6 NYLON 4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,96913 € | 360,35 € |
| Unit Price without VAT: | 1,96913 € |
|---|---|
| Unit Price with VAT: | 2,34326 € |

