
M0712-8-SS | |
|---|---|
DigiKey Part Number | 1772-3677-ND |
Manufacturer | |
Manufacturer Product Number | M0712-8-SS |
Description | ROUND SPACER STAINLESS STEEL 3MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.331" (8.40mm) |
Mfr | Diameter - Outside 0.512" (13.00mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,65200 € | 13,26 € |
| 10 | 2,48900 € | 24,89 € |
| 25 | 2,30000 € | 57,50 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

