
M0659-5-SS | |
|---|---|
DigiKey Part Number | 1772-3154-ND |
Manufacturer | |
Manufacturer Product Number | M0659-5-SS |
Description | ROUND SPACER SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 5 | 3,11800 € | 15,59 € |
| 10 | 2,92900 € | 29,29 € |
| 25 | 2,70920 € | 67,73 € |
| 50 | 2,56280 € | 128,14 € |
| 100 | 2,43210 € | 243,21 € |
| 250 | 2,28016 € | 570,04 € |
| 500 | 2,17898 € | 1.089,49 € |
| 1.000 | 2,08831 € | 2.088,31 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

