
M0659-5-S-12 | |
|---|---|
DigiKey Part Number | 1772-M0659-5-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M0659-5-S-12 |
Description | ROUND SPACER M5 STEEL 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Steel 0.394" (10.00mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,87000 € | 9,35 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,61400 € | 40,35 € |
| 50 | 1,52300 € | 76,15 € |
| 100 | 1,44170 € | 144,17 € |
| 250 | 1,34712 € | 336,78 € |
| 500 | 1,28420 € | 642,10 € |
| 1.000 | 1,22785 € | 1.227,85 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

