
M0659-4-SS | |
|---|---|
DigiKey Part Number | 1772-3361-ND |
Manufacturer | |
Manufacturer Product Number | M0659-4-SS |
Description | ROUND SPACER SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,76000 € | 13,80 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,39280 € | 59,82 € |
| 50 | 2,26220 € | 113,11 € |
| 100 | 2,14540 € | 214,54 € |
| 250 | 2,00972 € | 502,43 € |
| 500 | 1,91942 € | 959,71 € |
| 1.000 | 1,83853 € | 1.838,53 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

