
M0657-5-B-12 | |
|---|---|
DigiKey Part Number | 1772-4107-ND |
Manufacturer | |
Manufacturer Product Number | M0657-5-B-12 |
Description | ROUND SPACER M5 BRASS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Brass 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,60200 € | 13,01 € |
| 10 | 2,44100 € | 24,41 € |
| 25 | 2,25440 € | 56,36 € |
| 50 | 2,13080 € | 106,54 € |
| 100 | 2,02030 € | 202,03 € |
| 250 | 1,89172 € | 472,93 € |
| 500 | 1,80624 € | 903,12 € |
| 1.000 | 1,72965 € | 1.729,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

