Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0652-4-SS

DigiKey Part Number
1772-3067-ND
Manufacturer
Manufacturer Product Number
M0652-4-SS
Description
ROUND SPACER STAINLESS STEEL 3MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.30mm)
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,58000 €5,58 €
54,78200 €23,91 €
104,49900 €44,99 €
254,17320 €104,33 €
503,95660 €197,83 €
1003,76250 €376,25 €
2503,53692 €884,23 €
5003,38676 €1.693,38 €
1.0003,25211 €3.252,11 €
Manufacturers Standard Package
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,64020 €