
M0619-5-N | |
|---|---|
DigiKey Part Number | 1772-4105-ND |
Manufacturer | |
Manufacturer Product Number | M0619-5-N |
Description | ROUND SPACER M5 NYLON 30MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.209" (5.30mm) |
Packaging Bulk | Diameter - Outside 0.315" (8.00mm) |
Part Status Active | Between Board Height 1.181" (30.00mm) |
Type | Length - Overall 1.181" (30.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Base Product Number |

