Round Spacer Unthreaded Nylon 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0619-3-N

DigiKey Part Number
1772-3984-ND
Manufacturer
Manufacturer Product Number
M0619-3-N
Description
ROUND SPACER NYLON 30MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
1.181" (30.00mm)
Length - Overall
1.181" (30.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,85000 €2,85 €
52,42600 €12,13 €
102,27500 €22,75 €
252,09960 €52,49 €
501,98360 €99,18 €
1001,88020 €188,02 €
2501,75976 €439,94 €
5001,67968 €839,84 €
1.0001,60792 €1.607,92 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €