Round Spacer Unthreaded Stainless Steel 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0605-5-SS

DigiKey Part Number
1772-3861-ND
Manufacturer
Manufacturer Product Number
M0605-5-SS
Description
ROUND SPACER SS 16MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.209" (5.30mm)
Mfr
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Between Board Height
0.630" (16.00mm)
Part Status
Active
Length - Overall
0.630" (16.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.