



M0601-5-SS | |
|---|---|
DigiKey Part Number | 1772-1647-ND |
Manufacturer | |
Manufacturer Product Number | M0601-5-SS |
Description | ROUND SPACER SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0601-5-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,07000 € | 5,35 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,91760 € | 22,94 € |
| 50 | 0,86360 € | 43,18 € |
| 100 | 0,81510 € | 81,51 € |
| 250 | 0,75872 € | 189,68 € |
| 500 | 0,72136 € | 360,68 € |
| 1.000 | 0,68785 € | 687,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

