
M0601-5-N | |
|---|---|
DigiKey Part Number | 1772-4101-ND |
Manufacturer | |
Manufacturer Product Number | M0601-5-N |
Description | ROUND SPACER M5 NYLON 12MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.209" (5.30mm) |
Packaging Bulk | Diameter - Outside 0.315" (8.00mm) |
Part Status Active | Between Board Height 0.472" (12.00mm) |
Type | Length - Overall 0.472" (12.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,21200 € | 11,06 € |
| 10 | 2,07500 € | 20,75 € |
| 25 | 1,91520 € | 47,88 € |
| 50 | 1,80920 € | 90,46 € |
| 100 | 1,71450 € | 171,45 € |
| 250 | 1,60440 € | 401,10 € |
| 500 | 1,54888 € | 774,44 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


