
M0601-3-N | |
|---|---|
DigiKey Part Number | 1772-M0601-3-N-ND |
Manufacturer | |
Manufacturer Product Number | M0601-3-N |
Description | ROUND SPACER NYLON 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,35600 € | 11,78 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 2,03920 € | 50,98 € |
| 50 | 1,92660 € | 96,33 € |
| 100 | 1,82560 € | 182,56 € |
| 250 | 1,70844 € | 427,11 € |
| 500 | 1,63044 € | 815,22 € |
| 1.000 | 1,56058 € | 1.560,58 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

