
M0599-5-SS | |
|---|---|
DigiKey Part Number | 1772-3279-ND |
Manufacturer | |
Manufacturer Product Number | M0599-5-SS |
Description | ROUND SPACER SS 10.01MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.394" (10.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.01mm) | |
Length - Overall | 0.394" (10.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,24000 € | 11,20 € |
| 10 | 2,10000 € | 21,00 € |
| 25 | 1,93720 € | 48,43 € |
| 50 | 1,82980 € | 91,49 € |
| 100 | 1,73350 € | 173,35 € |
| 250 | 1,62168 € | 405,42 € |
| 500 | 1,54728 € | 773,64 € |
| 1.000 | 1,48065 € | 1.480,65 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

