
M0599-5-AL | |
|---|---|
DigiKey Part Number | 1772-2456-ND |
Manufacturer | |
Manufacturer Product Number | M0599-5-AL |
Description | ROUND SPACER ALUMINUM 10.01MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.394" (10.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.01mm) | |
Length - Overall | 0.394" (10.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,14600 € | 10,73 € |
| 10 | 2,01200 € | 20,12 € |
| 25 | 1,85560 € | 46,39 € |
| 50 | 1,75240 € | 87,62 € |
| 100 | 1,65980 € | 165,98 € |
| 250 | 1,55236 € | 388,09 € |
| 500 | 1,48084 € | 740,42 € |
| 1.000 | 1,41677 € | 1.416,77 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

