



M0599-4-SS | |
|---|---|
DigiKey Part Number | 1772-1314-ND |
Manufacturer | |
Manufacturer Product Number | M0599-4-SS |
Description | ROUND SPACER SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0599-4-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 0,94951 € | 172,81 € |
| Unit Price without VAT: | 0,94951 € |
|---|---|
| Unit Price with VAT: | 1,12992 € |

