
M0599-3-AL | |
|---|---|
DigiKey Part Number | 1772-3913-ND |
Manufacturer | |
Manufacturer Product Number | M0599-3-AL |
Description | ROUND SPACER ALUMINUM 10.01MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.394" (10.01mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.394" (10.01mm) |
Part Status Active | Length - Overall 0.394" (10.01mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 5 | 2,66400 € | 13,32 € |
| 10 | 2,49900 € | 24,99 € |
| 25 | 2,30880 € | 57,72 € |
| 50 | 2,18260 € | 109,13 € |
| 100 | 2,06960 € | 206,96 € |
| 250 | 1,93840 € | 484,60 € |
| 500 | 1,85116 € | 925,58 € |
| 1.000 | 1,77295 € | 1.772,95 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

