
M0598-3-N | |
|---|---|
DigiKey Part Number | 1772-M0598-3-N-ND |
Manufacturer | |
Manufacturer Product Number | M0598-3-N |
Description | ROUND SPACER NYLON 9MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.354" (9.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 1,44378 € | 347,95 € |
| Unit Price without VAT: | 1,44378 € |
|---|---|
| Unit Price with VAT: | 1,71810 € |

