
M0597-5-SS | |
|---|---|
DigiKey Part Number | 1772-3023-ND |
Manufacturer | |
Manufacturer Product Number | M0597-5-SS |
Description | ROUND SPACER STAINLESS STEEL 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.208" (5.28mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,16600 € | 10,83 € |
| 10 | 2,02900 € | 20,29 € |
| 25 | 1,87200 € | 46,80 € |
| 50 | 1,76760 € | 88,38 € |
| 100 | 1,67430 € | 167,43 € |
| 250 | 1,56596 € | 391,49 € |
| 500 | 1,49388 € | 746,94 € |
| 1.000 | 1,42931 € | 1.429,31 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

