



M0597-5-AL | |
|---|---|
DigiKey Part Number | 1772-1024-ND |
Manufacturer | |
Manufacturer Product Number | M0597-5-AL |
Description | ROUND SPACER ALUMINUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0597-5-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33040 € | 8,26 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26832 € | 67,08 € |
| 500 | 0,25380 € | 126,90 € |
| 1.000 | 0,24079 € | 240,79 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

