
M0597-3-AL | |
|---|---|
DigiKey Part Number | 1772-3701-ND |
Manufacturer | |
Manufacturer Product Number | M0597-3-AL |
Description | ROUND SPACER ALUMINUM 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 2,68400 € | 13,42 € |
| 10 | 2,51900 € | 25,19 € |
| 25 | 2,32680 € | 58,17 € |
| 50 | 2,19960 € | 109,98 € |
| 100 | 2,08580 € | 208,58 € |
| 250 | 1,95344 € | 488,36 € |
| 500 | 1,86548 € | 932,74 € |
| 1.000 | 1,78661 € | 1.786,61 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

